Schurter SMD Non Resettable Fuse 10A, 125 V dc, 250V ac

Mängdrabatt möjlig

Antal (1 rulle med 2000 enheter)*

15 185,97 kr

(exkl. moms)

18 982,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 - 115 185,97 kr7,593 kr
2 - 414 608,94 kr7,304 kr
5 +14 062,16 kr7,031 kr

*vägledande pris

RS-artikelnummer:
173-8124
Tillv. art.nr:
3403.0176.24
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

Current Rating

10A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 125 V dc, 35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Tin Plated Copper Alloy

Dimensions

10.1 x 3 x 3mm

COO (Country of Origin):
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Standards

IEC, UL, CSA

Approvals

VDE, UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

relaterade länkar