Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac
- RS-artikelnummer:
- 173-8019
- Tillv. art.nr:
- 3405.0166.24
- Tillverkare / varumärke:
- Schurter
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 173-8019
- Tillv. art.nr:
- 3405.0166.24
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 1A | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3mm | |
| Breaking Capacity at Maximum Voltage Rating | 200 A @ 125 V dc, 200 A @ 250 V ac, 200 A @ 250 V ac;200 A @ 125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.1 x 3 x 3mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3mm | ||
Breaking Capacity at Maximum Voltage Rating 200 A @ 125 V dc, 200 A @ 250 V ac, 200 A @ 250 V ac;200 A @ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.1 x 3 x 3mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter UMF 250 Series
Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
relaterade länkar
- Schurter SMD Non Resettable Fuse 1A 125V dc
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 1.6A 250V ac
- Schurter SMD Non Resettable Fuse 8A 250V ac
- Schurter SMD Non Resettable Fuse 12.5A 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 630mA 250V ac
- Schurter SMD Non Resettable Fuse 500mA 250V ac