Schurter SMD Non Resettable Fuse 500mA, 125 V dc, 250V ac

Antal (1 rulle med 2000 enheter)*

11 724,84 kr

(exkl. moms)

14 656,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +11 724,84 kr5,862 kr

*vägledande pris

RS-artikelnummer:
173-8018
Tillv. art.nr:
3405.0163.24
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

Current Rating

500mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

200 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

COO (Country of Origin):
CH

Schurter UMF 250 Series


Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.

Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

relaterade länkar