Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- RS-artikelnummer:
- 173-8013
- Tillv. art.nr:
- 3403.0171.24
- Tillverkare / varumärke:
- Schurter
Mängdrabatt möjlig
Antal (1 rulle med 2000 enheter)*
12 733,17 kr
(exkl. moms)
15 916,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 - 1 | 12 733,17 kr | 6,367 kr |
| 2 + | 12 249,33 kr | 6,125 kr |
*vägledande pris
- RS-artikelnummer:
- 173-8013
- Tillv. art.nr:
- 3403.0171.24
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 3.15A | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3.75mm | |
| Breaking Capacity at Maximum Voltage Rating | 200 A @ 277 V ac, 35 A @ 250 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.1 x 3 x 3.75mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3.15A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3.75mm | ||
Breaking Capacity at Maximum Voltage Rating 200 A @ 277 V ac, 35 A @ 250 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.1 x 3 x 3.75mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Schurter Surface Mount Ceramic Fuse
The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for several for low voltage applications. The FF type is ideal for protection of high value silicon ICs. This fuse has an electrical rating of 125VDC/250VAC and 3.15A.
Features and Benefits
• Service temperature ranges between -55°C and 125°C
• Provides primary protection to SMD PCBs
• High Breaking capacity is 200A
• High current 80mA to 10A
• Provides primary protection to SMD PCBs
• High Breaking capacity is 200A
• High current 80mA to 10A
Applications
• Medical equipment
• Audio/visual equipment
• Power supplies
• Industrial electronics
• Audio/visual equipment
• Power supplies
• Industrial electronics
Certifications
• CSA C22.2 no. 248.14
• IEC 60127-4/2
• UL 248-14
• IEC 60127-4/2
• UL 248-14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
relaterade länkar
- Schurter SMD Non Resettable Fuse 3.15A 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- SIBA SMD Non Resettable Fuse 3.15A, 250V
- Schurter SMD Non Resettable Fuse 1.6A 250V ac
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 10A 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac