Keysight Technologies Multimeter, utbytbar spets Probspets, till Digital Oscilloscope
- RS-artikelnummer:
- 267-5551
- Tillv. art.nr:
- U1554B
- Tillverkare / varumärke:
- Keysight Technologies
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 267-5551
- Tillv. art.nr:
- U1554B
- Tillverkare / varumärke:
- Keysight Technologies
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
| Varumärke | Keysight Technologies | |
| Typ av tillbehör | Probspets | |
| Produkttyp | Multimeter, utbytbar spets | |
| För användning med | Digital Oscilloscope | |
| Standarder/godkännanden | IEC 61010-1: 2001/EN61010-1: 2001, CSA C22.2 No. 61010-1: 2004 | |
| Välj alla | ||
|---|---|---|
Varumärke Keysight Technologies | ||
Typ av tillbehör Probspets | ||
Produkttyp Multimeter, utbytbar spets | ||
För användning med Digital Oscilloscope | ||
Standarder/godkännanden IEC 61010-1: 2001/EN61010-1: 2001, CSA C22.2 No. 61010-1: 2004 | ||
The Keysight Technologies hook clip for probe tip comes with handheld digital oscilloscope which has a 4.5-inch LCD colour display, which helps to clearly distinguish waveforms between two channels. This U1600 series provides a high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service, and automotive industries. The U1600 Series consists of four models: U1602B 20 MHz oscilloscope and U1604B 40 MHz oscilloscope. Each model has a real-time sampling rate of up to 200 MSa/s. Users can use the dual waveform math (DWM) and fast Fourier transform (FFT) functions (in the U1604B model) to perform quick waveform analyses in both time and frequency domains.
Three-in-one solution are dual channel oscilloscope, true RMS DMM, and real-time data logger
Large 4.5 inches color LCD display
Up to 40 MHz bandwidth with advanced triggering
Up to 200 MSa/s sampling rate
Up to 125 000 points recording length
22 automatic scope measurement functions available
USB 2.0 full-speed interface connectivity
Rated CAT II 1000 V, CAT III 600 V
Note
Manufacturers Warranty