Linak DC Motor Controller, 12/35 V dc, 1 Phase, 12 A, Current Controller Function
- RS-artikelnummer:
- 288-3912
- Distrelec artikelnummer:
- 154-51-471
- Tillv. art.nr:
- TR-EM-208-H
- Tillverkare / varumärke:
- Linak
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 288-3912
- Distrelec artikelnummer:
- 154-51-471
- Tillv. art.nr:
- TR-EM-208-H
- Tillverkare / varumärke:
- Linak
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
| Brand | Linak | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Current Controller | |
| Output Voltage | 30 V | |
| Supply Voltage | 12/35 V dc | |
| Current Rating | 12 A | |
| Overall Length | 130.1mm | |
| Overall Width | 80.09mm | |
| Overall Depth | 35 mm | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | TR-EM-208 | |
| Välj alla | ||
|---|---|---|
Brand Linak | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Control Function Current Controller | ||
Output Voltage 30 V | ||
Supply Voltage 12/35 V dc | ||
Current Rating 12 A | ||
Overall Length 130.1mm | ||
Overall Width 80.09mm | ||
Overall Depth 35 mm | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series TR-EM-208 | ||
- COO (Country of Origin):
- DK
The starter and current limiter for DC motors is designed to provide adjustable soft start, soft stop, and current limit features. With options for impulse or continuous control modes and the ability to set control inputs for forward, reverse, and stop commands, this product offers flexibility and precision in motor control applications.
Adjustable soft start and soft stop functionality
Limit switch input for stop commands
Brake feature for added control
Adjustable current limit for motor protection
Options for impulse or continuous control modes
Control input settings for positive or ground logic
relaterade länkar
- Electromen OY DC Motor Controller 10 A, Potentiometer Function
- Electromen OY DC Motor Controller 10 A, Potentiometer Function
- Electromen OY DC Motor Controller 50 A, Potentiometer Function
- Electromen OY DC Motor Controller 15 A, Potentiometer Function
- Electromen OY DC Motor Controller 15 A, PWM Function
- Electromen OY DC Motor Controller 20 A, Potentiometer Function
- Electromen OY DC Motor Controller 4 A, PWM Function
- Electromen OY DC Motor Controller 3 Phase Potentiometer Function