Honeywell Through Hole Hall Effect Sensor 3 V 24 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2748
- Tillv. art.nr:
- SS449R
- Tillverkare / varumärke:
- Honeywell
Antal (1 påse med 1000 enheter)*
19 195,00 kr
(exkl. moms)
23 994,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 19,195 kr | 19 195,00 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2748
- Tillv. art.nr:
- SS449R
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Minute | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.57 mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 4.06mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Minute | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.57 mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Length 4.06mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin