Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 203-6945
- Tillv. art.nr:
- SS451A
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
260,48 kr
(exkl. moms)
325,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 20 enhet(er) från den 22 december 2025
- Dessutom levereras 610 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 26,048 kr | 260,48 kr |
| 50 - 90 | 24,226 kr | 242,26 kr |
| 100 - 240 | 22,221 kr | 222,21 kr |
| 250 - 490 | 20,664 kr | 206,64 kr |
| 500 + | 18,581 kr | 185,81 kr |
*vägledande pris
- RS-artikelnummer:
- 203-6945
- Tillv. art.nr:
- SS451A
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 30V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.57 mm | |
| Length | 4.06mm | |
| Series | SS400 | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 30V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.57 mm | ||
Length 4.06mm | ||
Series SS400 | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- CN
The Honeywell Omni polar digital hall effect sensor IC. It is small, sensitive and versatile devices that is operated by the magnetic field from a permanent magnet or an electromagnet. It has wide application in medical, commercial and industrial fields.
Simple activation from a North pole or a South pole and sensitive magnetics
Low voltage capability
Built-in reverse polarity protection
Thermally balanced integrated circuit
RoHS-compliant
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30 V SOT-89B, 4-Pin
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin