Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2742
- Tillv. art.nr:
- SS41
- Tillverkare / varumärke:
- Honeywell
Antal (1 påse med 1000 enheter)*
21 937,00 kr
(exkl. moms)
27 421,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 21,937 kr | 21 937,00 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2742
- Tillv. art.nr:
- SS41
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 24V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | SS41 | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Width | 1.57 mm | |
| Height | 3mm | |
| Length | 4.06mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 24V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series SS41 | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Width 1.57 mm | ||
Height 3mm | ||
Length 4.06mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell hall-effect digital position sensor has small and versatile digital hall-effect devices are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating north and south poles. The built-in regulator provides enhanced stability of operation from 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry is designed to prevent sensor damage in case the supply voltage polarity is accidentally reversed. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuit.
Robust design will operate up to 150°C [302°F]
RoHS-compliant materials meet Directive 2002/95/EC
Current consumption of only 5 mA max. at 4.5 Vdc for energy efficiency
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell 1-Axis Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin