Honeywell Surface Hall Effect Sensor 3 V 24 V, IC, SOT-23, 3-Pin
- RS-artikelnummer:
- 236-2745
- Tillv. art.nr:
- SS441R
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
108,08 kr
(exkl. moms)
135,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 135 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 21,616 kr | 108,08 kr |
| 50 - 95 | 13,396 kr | 66,98 kr |
| 100 - 245 | 13,06 kr | 65,30 kr |
| 250 - 495 | 12,70 kr | 63,50 kr |
| 500 + | 12,388 kr | 61,94 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2745
- Tillv. art.nr:
- SS441R
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.57 mm | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Series | SS | |
| Height | 3mm | |
| Length | 4.06mm | |
| Supply Current | 6mA | |
| Response Time | 1.5μs | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.57 mm | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Series SS | ||
Height 3mm | ||
Length 4.06mm | ||
Supply Current 6mA | ||
Response Time 1.5μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
relaterade länkar
- Honeywell Surface Hall Effect Sensor 3 V 24 V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin