Honeywell Through Hole Hall Effect Sensor 3 V 26 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2750
- Tillv. art.nr:
- SS460S
- Tillverkare / varumärke:
- Honeywell
Antal (1 påse med 3000 enheter)*
30 375,00 kr
(exkl. moms)
37 968,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 3000 + | 10,125 kr | 30 375,00 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2750
- Tillv. art.nr:
- SS460S
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Minute | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Interface Type | IC | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 4.06mm | |
| Width | 1.57 mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Minute | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Interface Type IC | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Length 4.06mm | ||
Width 1.57 mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell SS360S high sensitivity latching digital Hall-effect sensor ICs are small, sensitive and versatile device that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles and it offer reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). It do not use chopper stabilization on the hall element, providing a clean output signal and a Faster latch response time when compared to competitive high sensitivity hall-effect latching sensor ICs which do use chopper stabilization.
Fastest response time in its class
High sensitivity
Latching magnetics
Wide operating voltage range of 3 Vdc to 24 Vdc
Built-in reverse voltage
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin