Honeywell Through Hole Hall Effect Sensor 3 V 24 V, IC, TO-92, 3-Pin

Antal (1 påse med 1000 enheter)*

16 453,00 kr

(exkl. moms)

20 566,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
1000 +16,453 kr16 453,00 kr

*vägledande pris

RS-artikelnummer:
236-2746
Tillv. art.nr:
SS443R
Tillverkare / varumärke:
Honeywell
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Honeywell

Sensor Type

Minute

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Through Hole

Magnetic Type

Unipolar

Interface Type

IC

Minimum Supply Voltage

3V

Maximum Supply Voltage

24V

Package Type

TO-92

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

SS

Standards/Approvals

RoHS materials meet Directive 2002/95/EC

Width

1.57 mm

Height

3mm

Length

4.06mm

Supply Current

4mA

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.

Wide temperature range of -40 °C to 150 °C

Enhances application flexibility

Low voltage 3 V capability

Robust IC design with ESD Class 2

relaterade länkar