Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2743
- Tillv. art.nr:
- SS41
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
142,58 kr
(exkl. moms)
178,225 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 235 enhet(er) är redo att levereras
- Plus 15 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 810 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 28,516 kr | 142,58 kr |
| 50 - 95 | 15,836 kr | 79,18 kr |
| 100 - 245 | 14,828 kr | 74,14 kr |
| 250 - 495 | 14,47 kr | 72,35 kr |
| 500 + | 14,09 kr | 70,45 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2743
- Tillv. art.nr:
- SS41
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Interface Type | IC | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Height | 3mm | |
| Series | SS41 | |
| Width | 1.57 mm | |
| Length | 4.06mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Through Hole | ||
Interface Type IC | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 4.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Height 3mm | ||
Series SS41 | ||
Width 1.57 mm | ||
Length 4.06mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell hall-effect digital position sensor has small and versatile digital hall-effect devices are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating north and south poles. The built-in regulator provides enhanced stability of operation from 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry is designed to prevent sensor damage in case the supply voltage polarity is accidentally reversed. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuit.
Robust design will operate up to 150°C [302°F]
RoHS-compliant materials meet Directive 2002/95/EC
Current consumption of only 5 mA max. at 4.5 Vdc for energy efficiency
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell 1-Axis Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin