InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V, SPI, I2C, LGA, 16-Pin
- RS-artikelnummer:
- 218-2207
- Tillv. art.nr:
- IAM-20680
- Tillverkare / varumärke:
- InvenSense
Mängdrabatt möjlig
Antal (1 enhet)*
188,50 kr
(exkl. moms)
235,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 830 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 99 | 188,50 kr |
| 100 - 499 | 141,34 kr |
| 500 - 999 | 122,30 kr |
| 1000 - 2499 | 119,17 kr |
| 2500 + | 116,14 kr |
*vägledande pris
- RS-artikelnummer:
- 218-2207
- Tillv. art.nr:
- IAM-20680
- Tillverkare / varumärke:
- InvenSense
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
| Brand | InvenSense | |
| Sensor Type | Motion Sensor Module | |
| Product Type | Accelerometer & Gyroscope | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI, I2C | |
| Maximum Frequency Response | 8MHz | |
| Minimum Frequency Response | 400kHz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3 mm | |
| Standards/Approvals | RoHS and Green | |
| Height | 0.75mm | |
| Length | 3mm | |
| Series | IAM-20680 | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Response Time | 35ms | |
| Välj alla | ||
|---|---|---|
Brand InvenSense | ||
Sensor Type Motion Sensor Module | ||
Product Type Accelerometer & Gyroscope | ||
Number of Axis 6 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI, I2C | ||
Maximum Frequency Response 8MHz | ||
Minimum Frequency Response 400kHz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Width 3 mm | ||
Standards/Approvals RoHS and Green | ||
Height 0.75mm | ||
Length 3mm | ||
Series IAM-20680 | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Response Time 35ms | ||
- COO (Country of Origin):
- TW
The InvenSense IAM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope has a programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g.
User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
Self-test
Wake-on-motion interrupt for low power operation of applications processor
Reliability testing performed according to AEC–Q100
relaterade länkar
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 16-Pin
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.7 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis PCB Accelerometer & Gyroscope 3.6 V 1.71 V LGA-14L, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope 3.6 V 1.71 V LGA-14L, 14-Pin
- STMicroelectronics 6-Axis Surface Accelerometer & Gyroscope 3.6 V 1.71 V LGA-14L, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope 3.6 V 1.71 V LGA-14L, 14-Pin
- STMicroelectronics 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V MIPI I3CSM LGA-14L, 14-Pin