InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V, SPI, I2C, LGA, 16-Pin

Antal (1 rulle med 5000 enheter)*

672 000,00 kr

(exkl. moms)

840 000,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 11 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
5000 +134,40 kr672 000,00 kr

*vägledande pris

RS-artikelnummer:
218-2206
Tillv. art.nr:
IAM-20680
Tillverkare / varumärke:
InvenSense
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

InvenSense

Product Type

Accelerometer & Gyroscope

Sensor Type

Motion Sensor Module

Number of Axis

6

Technology

Digital

Mount Type

Surface

Interface Type

SPI, I2C

Maximum Frequency Response

8MHz

Minimum Frequency Response

400kHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

16

Height

0.75mm

Width

3 mm

Standards/Approvals

RoHS and Green

Length

3mm

Series

IAM-20680

Automotive Standard

No

Supply Current

3mA

Response Time

35ms

COO (Country of Origin):
TW
The InvenSense IAM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope has a programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g.

User-programmable digital filters for gyroscope, accelerometer, and temperature sensor

Self-test

Wake-on-motion interrupt for low power operation of applications processor

Reliability testing performed according to AEC–Q100

relaterade länkar