STMicroelectronics 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V, I2C, MIPI I3CSM, SPI, LGA-14L, 14-Pin

Mängdrabatt möjlig

Antal (1 enhet)*

158,59 kr

(exkl. moms)

198,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 124 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9158,59 kr
10 - 99154,45 kr
100 - 249150,42 kr
250 - 499146,38 kr
500 +143,02 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
249-6722
Tillv. art.nr:
ASM330LHHXTR
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Sensor Type

Gyroscope, Accelerometer

Product Type

Accelerometer & Gyroscope

Number of Axis

6

Technology

CMOS

Mount Type

Surface

Interface Type

I2C, MIPI I3CSM, SPI

Minimum Supply Voltage

1.71V

Package Type

LGA-14L

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Pin Count

14

Series

ASM330LHHX

Length

3mm

Standards/Approvals

RoHS

Width

2.5 mm

Height

0.83mm

Automotive Standard

AEC-Q100

Supply Current

1.3mA

The STMicroelectronics is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended temperature range up to +105 °C and designed to address automotive non-safety applications. It is used to serve both the automotive and consumer market. This AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards.

Extended temperature range from -40 to +105 °C

Embedded compensation for high stability over temperature

Accelerometer user-selectable full scale up to ±16 g

Extended gyroscope range from ±125 to ±4000 dps

SPI & I²C host serial interface

Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms

Smart programmable interrupts

Embedded 3 kbytes FIFO available to underload host processor

ECOPACK, RoHS and “Green” compliant

relaterade länkar