Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V, IC, TO-92, 3-Pin
- RS-artikelnummer:
- 211-9934
- Distrelec artikelnummer:
- 304-56-876
- Tillv. art.nr:
- SS411P
- Tillverkare / varumärke:
- Honeywell
Antal (1 påse med 1000 enheter)*
11 086,00 kr
(exkl. moms)
13 858,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 000 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 11,086 kr | 11 086,00 kr |
*vägledande pris
- RS-artikelnummer:
- 211-9934
- Distrelec artikelnummer:
- 304-56-876
- Tillv. art.nr:
- SS411P
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Bipolar Hall Effect | |
| Product Type | Bipolar Hall Effect Digital Position Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Interface Type | IC | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3mm | |
| Length | 4.06mm | |
| Standards/Approvals | RoHS | |
| Width | 1.57 mm | |
| Series | SS311PT/SS411P | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Bipolar Hall Effect | ||
Product Type Bipolar Hall Effect Digital Position Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Interface Type IC | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 2.7V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3mm | ||
Length 4.06mm | ||
Standards/Approvals RoHS | ||
Width 1.57 mm | ||
Series SS311PT/SS411P | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The Honeywell SS411P sensors are small, versatile digital Hall effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar sensors have enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. These economical bipolar sensors are suited for many simple, high-volume, cost-sensitive, rotary sensing applications.
Small, leaded, flat TO-92 package (SS411P) often allows for more space on the PCB
Sensitive, bipolar magnetics respond to alternating North and South poles, making these products suited for speed sensing and RPM measurement
Built-in pull-up resistor can easily interface with common electronic circuits without adding external components, helping to reduce total system cost
RoHS-compliant materials meet Directive 002/95/EC
relaterade länkar
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin