Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V, Digital, TO-92, 3-Pin

Mängdrabatt möjlig

Antal (1 påse med 1000 enheter)*

64 166,00 kr

(exkl. moms)

80 208,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
1000 - 100064,166 kr64 166,00 kr
2000 +63,064 kr63 064,00 kr

*vägledande pris

RS-artikelnummer:
236-2752
Tillv. art.nr:
SS461A
Tillverkare / varumärke:
Honeywell
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Honeywell

Product Type

Hall Effect Sensor

Sensor Type

Minute

Technology

Digital

Mount Type

Through Hole

Magnetic Type

Bipolar

Interface Type

Digital

Minimum Supply Voltage

3.8V

Maximum Supply Voltage

30V

Package Type

TO-92

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SS

Length

4.06mm

Width

1.57 mm

Height

3mm

Supply Current

20mA

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating north and south poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range. These sensors are capable of continuous 20 mA sinking output and may be cycled as high as 50 mA max. The 3.8 V capability allows for use in many potential low voltage applications.

Quad hall IC design minimizes mechanical stress effects

Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C

Digital, open collector sinking output for easy interfacing with a variety of common el

Relaterade länkar