ROHM 3-Axis Surface Accelerometer 1.7 V 4.5 V, I2C, VLGA012AV02A, 12-Pin
- RS-artikelnummer:
- 264-962
- Tillv. art.nr:
- KX022ACR-ZE2
- Tillverkare / varumärke:
- ROHM
Mängdrabatt möjlig
Antal (1 längd med 5 enheter)*
151,87 kr
(exkl. moms)
189,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 100 enhet(er), redo att levereras
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 - 45 | 30,374 kr | 151,87 kr |
| 50 - 95 | 28,852 kr | 144,26 kr |
| 100 + | 26,724 kr | 133,62 kr |
*vägledande pris
- RS-artikelnummer:
- 264-962
- Tillv. art.nr:
- KX022ACR-ZE2
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | KionixTM Technology | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 1600Hz | |
| Minimum Frequency Response | 0.781Hz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 4.5V | |
| Package Type | VLGA012AV02A | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 17367Counts/g | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2 mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 220μA | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology KionixTM Technology | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 1600Hz | ||
Minimum Frequency Response 0.781Hz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 4.5V | ||
Package Type VLGA012AV02A | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 17367Counts/g | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2 mm | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 220μA | ||
The ROHM acceleration sensing technology operates on the principle of differential capacitance, which is generated by the acceleration-induced motion of the sense element. It further employs common-mode cancellation to minimize errors caused by process variations, temperature fluctuations, and environmental stress, ensuring high accuracy and reliability in diverse conditions.
Digital High pass Filter Outputs
Embedded Buffer
relaterade länkar
- ROHM SMT Accelerometer I2C, 12-Pin
- ROHM 3-Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- Wurth Elektronik 3-Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.7 V 3.6 V LGA, 14-Pin
- Analog Devices 3-Axis Surface Digital MEMS Accelerometer 1.7 V 2.75 V LGA, 16-Pin
- ROHM 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.62 V 3.6 V LGA, 12-Pin