ROHM 3-Axis Surface Accelerometer 1.71 V 3.6 V, I2C, LGA, 12-Pin
- RS-artikelnummer:
- 264-957
- Tillv. art.nr:
- KXTJ3-1057
- Tillverkare / varumärke:
- ROHM
Mängdrabatt möjlig
Antal (1 längd med 5 enheter)*
166,21 kr
(exkl. moms)
207,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 100 enhet(er), redo att levereras
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 - 45 | 33,242 kr | 166,21 kr |
| 50 - 95 | 31,584 kr | 157,92 kr |
| 100 + | 29,276 kr | 146,38 kr |
*vägledande pris
- RS-artikelnummer:
- 264-957
- Tillv. art.nr:
- KXTJ3-1057
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Silicon Micromachined | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 1600Hz | |
| Minimum Frequency Response | 0.781Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Width | 2 mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 155μA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Silicon Micromachined | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 1600Hz | ||
Minimum Frequency Response 0.781Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Width 2 mm | ||
Height 0.9mm | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 155μA | ||
Automotive Standard No | ||
The ROHM micro machined accelerometer, housed in a compact 2 x 2 x 0.9 mm LGA package, offers a high-resolution Wake-Up threshold of 3.9mg. It supports the I²C digital protocol, providing efficient communication for a wide range of applications where low power consumption and precise motion sensing are critical.
Low noise
High resolution wake up function
relaterade länkar
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V SPI 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 14-Pin
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 16-Pin
- STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope 3.6 V 1.71 V LGA-14L, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 3.6 V 1.71 V I2C LGA, 14-Pin