ROHM 3-Axis Surface Accelerometer 1.7 V 3.6 V, I2C, LGA, 12-Pin
- RS-artikelnummer:
- 264-961
- Tillv. art.nr:
- KX134-1211
- Tillverkare / varumärke:
- ROHM
Mängdrabatt möjlig
Antal (1 längd med 1 enhet)*
97,78 kr
(exkl. moms)
122,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 79 enhet(er), redo att levereras
Längd(er) | Per Längd |
|---|---|
| 1 - 9 | 97,78 kr |
| 10 - 99 | 87,92 kr |
| 100 - 499 | 81,20 kr |
| 500 - 999 | 75,26 kr |
| 1000 + | 67,42 kr |
*vägledande pris
- RS-artikelnummer:
- 264-961
- Tillv. art.nr:
- KX134-1211
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Plasma Micromachining process, Silicon Micromachined | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 25600Hz | |
| Minimum Frequency Response | 0.781Hz | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 512Counts/g | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 105°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 2 mm | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| Supply Current | 148μA | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology Plasma Micromachining process, Silicon Micromachined | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 25600Hz | ||
Minimum Frequency Response 0.781Hz | ||
Minimum Supply Voltage 1.7V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 512Counts/g | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 105°C | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Width 2 mm | ||
Height 0.9mm | ||
Automotive Standard No | ||
Supply Current 148μA | ||
The ROHM Cutting-edge tri-axis digital accelerometer designed to provide precise motion sensing for a variety of applications. With its advanced micro machined silicon technology, this device can measure accelerations ranging from ±8g to ±64g across three axes. The accelerometer features a user-configurable 3-stage Advanced Data Path, capable of processing data through a series of filters and algorithms for enhanced performance.
Offers a small footprint making it suitable for space constrained designs
Embedded 512 byte buffer allows for continuous data recording
Self test functionality verifies device performance without external acceleration
relaterade länkar
- Wurth Elektronik 3-Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.7 V 3.6 V LGA, 14-Pin
- ROHM 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.62 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V SPI 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin