Infineon OptiMOS T N-Channel MOSFET, 70 A, 100 V, 3-Pin TO-220 IPP70N10S3L12AKSA1

Mängdrabatt möjlig

Antal (1 rör med 500 enheter)*

6 032,50 kr

(exkl. moms)

7 540,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Rør*
500 - 200012,065 kr6 032,50 kr
2500 - 450011,755 kr5 877,50 kr
5000 +11,462 kr5 731,00 kr

*vägledande pris

RS-artikelnummer:
857-6956
Tillv. art.nr:
IPP70N10S3L12AKSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

OptiMOS T

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

60 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10mm

Minimum Operating Temperature

-55 °C

Height

15.65mm

Infineon OptiMOS™T Power MOSFETs


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

relaterade länkar