ROHM RQ6E035TN N-Channel MOSFET, 3.5 A, 30 V, 6-Pin SC-95, SOT-457T, TSMT RQ6E035TNTR

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
171-9742
Tillv. art.nr:
RQ6E035TNTR
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Package Type

SC-95, SOT-457T, TSMT

Series

RQ6E035TN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

77 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Width

1.8mm

Typical Gate Charge @ Vgs

4.6 nC @ 4.5 V

Length

3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Height

0.95mm

Minimum Operating Temperature

-55 °C

RQ6E035TN is the low on - resistance MOSFET, built-in G-S protection diode for switching application.

Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating

relaterade länkar