ROHM QS5U16 N-Channel MOSFET, 2 A, 30 V, 5-Pin TSMT QS5U16TR
- RS-artikelnummer:
- 172-0538
- Tillv. art.nr:
- QS5U16TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 172-0538
- Tillv. art.nr:
- QS5U16TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Series | QS5U16 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 154 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 12 V | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 2.8 nC @ 4.5 V | |
| Length | 2.9mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.85mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Series QS5U16 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 154 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 12 V | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 2.8 nC @ 4.5 V | ||
Length 2.9mm | ||
Forward Diode Voltage 1.2V | ||
Height 0.85mm | ||
ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.
Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
relaterade länkar
- ROHM QS5U16 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U16TR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RTR025N03TL
- ROHM N-Channel MOSFET 30 V, 6-Pin TSMT RTQ035N03TR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RSR025N03TL
- ROHM QS5U13 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U13TR
- ROHM QS8K13 Dual N-Channel MOSFET 30 V, 8-Pin TSMT QS8K13TCR
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM RQ5E035BN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E035BNTCL