ROHM RF4E075AT P-Channel MOSFET, 7.5 A, 30 V, 8-Pin HUML2020L RF4E075ATTCR

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
172-0403
Tillv. art.nr:
RF4E075ATTCR
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Series

RF4E075AT

Package Type

HUML2020L

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

2.1mm

Maximum Operating Temperature

+150 °C

Width

2.1mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

22 nC @ 10 V

Height

0.6mm

Forward Diode Voltage

1.2V

RF4E075AT which is High Power small mold package is suitable for Switching, Load switch.

Low on - resistance.
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free

relaterade länkar