ROHM RQ5A025ZP P-Channel MOSFET, 2.5 A, 12 V, 3-Pin SC-96, SOT-346T, TSMT RQ5A025ZPTL
- RS-artikelnummer:
- 171-9903
- Tillv. art.nr:
- RQ5A025ZPTL
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 171-9903
- Tillv. art.nr:
- RQ5A025ZPTL
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | SC-96, SOT-346T, TSMT | |
| Series | RQ5A025ZP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 220 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±10 V | |
| Length | 3mm | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 13 nC @ 4.5 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.95mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type SC-96, SOT-346T, TSMT | ||
Series RQ5A025ZP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 220 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±10 V | ||
Length 3mm | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 13 nC @ 4.5 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.95mm | ||
RQ5A025ZP is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.
Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating
relaterade länkar
- ROHM RQ5A025ZP P-Channel MOSFET 12 V SOT-346T, TSMT RQ5A025ZPTL
- ROHM RQ5E025SN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96
- ROHM RQ5E025SN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- ROHM RQ6E035TN N-Channel MOSFET 30 V SOT-457T, TSMT RQ6E035TNTR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RTR025N03TL
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RSR025N03TL
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL