Renesas N-Channel MOSFET, 25 A, 500 V, 3-Pin TO-3P RJK5015DPK-00#T0
- RS-artikelnummer:
- 121-6897
- Tillv. art.nr:
- RJK5015DPK-00#T0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 121-6897
- Tillv. art.nr:
- RJK5015DPK-00#T0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 240 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 66 nC @ 10 V | |
| Transistor Material | Si | |
| Length | 15.6mm | |
| Width | 4.8mm | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1.6V | |
| Height | 19.9mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 240 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +30 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 66 nC @ 10 V | ||
Transistor Material Si | ||
Length 15.6mm | ||
Width 4.8mm | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1.6V | ||
Height 19.9mm | ||
- COO (Country of Origin):
- MY
N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
relaterade länkar
- Renesas Silicon N-Channel MOSFET 60 V SOT-669 RJK0651DPB-00#J5
- Renesas N-Channel MOSFET 60 V, 3-Pin TO-3P 2SK3357-A
- Renesas Silicon N-Channel MOSFET 60 V SOT-669 RJK0656DPB-00#J5
- Renesas Electronics BEAM Type N-Channel MOSFET 30 V Enhancement, 8-Pin WPAK RJK0391DPA-00#J5A
- Renesas N-Channel MOSFET 150 V, 8-Pin WPAK RJK1557DPA-WS#J0
- Renesas N-Channel MOSFET 900 V, 3 + Tab-Pin TO-3P 2SK1339-E
- IXYS HiperFET 50 A 3-Pin TO-3P IXFQ50N50P3
- IXYS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-3P