Souriau Sunbank by Eaton, UTP 19 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16,

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 enhet)*

113,23 kr

(exkl. moms)

141,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 146 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4113,23 kr
5 - 24110,01 kr
25 +104,47 kr

*vägledande pris

RS-artikelnummer:
687-6288
Tillv. art.nr:
UTP01619S
Tillverkare / varumärke:
Souriau Sunbank by Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Souriau Sunbank by Eaton

Number of Contacts

19

Gender

Female

Contact Gender

Female

Shell Size

16

Mounting Type

Wall Mount

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Panel Mounted Connectors


The UTP series of full plastic industrial connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design, the range is available in a wide variety of insert arrangements and shell sizes.


Souriau UTP Plastic Connectors


The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.


Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition

relaterade länkar