Souriau Sunbank by Eaton, UTP 28 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, Bayonet

Mängdrabatt möjlig

Antal (1 enhet)*

161,80 kr

(exkl. moms)

202,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 63 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4161,80 kr
5 - 24157,10 kr
25 +152,85 kr

*vägledande pris

RS-artikelnummer:
687-6260
Tillv. art.nr:
UTP62028P
Tillverkare / varumärke:
Souriau Sunbank by Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Souriau Sunbank by Eaton

Number of Contacts

28

Gender

Male

Contact Gender

Male

Shell Size

20

Mounting Type

Cable Mount

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cable Connectors & Accessories


The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive “click”. The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements


Souriau UTP Plastic Connectors


The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.


Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition

relaterade länkar