Renesas Electronics R9A07G044L23GBG#AC0, Arm Cortex A55, Arm Cortex M33 Microprocessor RZ/G2L 16bit ARM 1.2GHz

Mängdrabatt möjlig

Antal (1 enhet)*

168,43 kr

(exkl. moms)

210,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 113 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9168,43 kr
10 - 24154,45 kr
25 - 99148,40 kr
100 - 249132,16 kr
250 +128,91 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
239-6205
Tillv. art.nr:
R9A07G044L23GBG#AC0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RZ/G2L

Device Core

Arm Cortex A55, Arm Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Frequency

1.2GHz

The Renesas Electronics general-purpose microprocessors has dual-core Arm Cortex-A55 (1.2 GHz) CPUs, with 3D graphics and video CODEC engine. It also has many interfaces such as camera input, display output, USB 2.0, and making it ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with video capabilities. It has 20% increase in general processing performance, and 3 times faster edge AI processing performance with Arm Cortex-A55.

CAN interface (CAN-FD)
Giga bit Ethernet 2 channel
BGA Package (15x15mm)
1x MIPI DSI or 1x digital parallel output
Single-chip solution suitable for compact and portable applications
High reliability delivered through ECC (Error Correction Code) feature

relaterade länkar

Recently viewed