Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 456-Pin LFBGA

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
239-6204
Tillv. art.nr:
R9A07G044L23GBG#AC0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Product Type

Microprocessor

Device Core

ARM Cortex A55, ARM Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

1.2GHz

Interface Type

USB 2.0, SDHI, CAN

Package Type

LFBGA

Pin Count

456

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics general-purpose microprocessors has dual-core Arm Cortex-A55 (1.2 GHz) CPUs, with 3D graphics and video CODEC engine. It also has many interfaces such as Camera input, display output, USB 2.0, and making it Ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with video capabilities. It has 20% increase in general processing performance, and 3 times Faster edge AI processing performance with Arm Cortex-A55.

CAN Interface (CAN-FD)

Giga bit Ethernet 2 channel

BGA Package (15x15mm)

1x MIPI DSI or 1x digital parallel output

Single-chip solution suitable for Compact and portable applications

High reliability delivered through ECC (Error Correction Code) feature

Relaterade länkar