Renesas Electronics ARM Cortex A55, ARM Cortex M33 Microprocessor 16 bit ARM 1.2 GHz 361-Pin LFBGA

Subtotal (1 tray of 119 units)*

14 618,079 kr

(exc. VAT)

18 272,569 kr

(inc. VAT)

Add to Basket
Select or type quantity
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Sista RS lager
  • Slutlig(a) 119 enhet(er), redo att levereras
Units
Per unit
Per Tray*
119 +122,841 kr14 618,08 kr

*price indicative

RS Stock No.:
239-6201
Mfr. Part No.:
R9A07G044C22GBG#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microprocessor

Device Core

ARM Cortex A55, ARM Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

1.2GHz

Interface Type

SDHI, CAN, USB 2.0

Package Type

LFBGA

Pin Count

361

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics microprocessor is Ideal for electronics HMI development and enhance edge AI processing. This microprocessor includes a Cortex-A55 (1.2 GHz) CPU, 16-bit DDR3L/DDR4 interface, and 3D graphics engine with Arm Mali-G31. It also has many interfaces such as Camera input, display output, USB 2.0, and making it Ideal for applications such as entry-class industrial human-machine interfaces (HMIs) and embedded devices with GUI capabilities. It has 20% increase in general processing performance, and 3 times Faster edge AI processing performance with Arm Cortex-A55.

CAN Interface (CAN-FD)

Giga bit Ethernet 1 channel

BGA Package (13x13mm)

1x MIPI DSI display Interface

Single-chip solution suitable for Compact and portable applications

High reliability delivered through ECC (Error Correction Code) feature

Related links