Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 80MHz, 256 kB Flash, 80-Pin LQFP
- RS-artikelnummer:
- 902-8173
- Tillv. art.nr:
- DF71464AD80FPV
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 902-8173
- Tillv. art.nr:
- DF71464AD80FPV
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | SH-2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| ADCs | 1 (12 x 10 bit) | |
| Length | 14.1mm | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.55mm | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core SH-2 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 5 V | ||
ADCs 1 (12 x 10 bit) | ||
Length 14.1mm | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Height 1.55mm | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
SH2 Microcontroller
The SH2 32-bit RISC SuperH Controller by Renesas has been designed with an integrated MONOS Flash technology that supports 10ns access time which is ideal when a fast real-time response is required. . The SH2 Flash is suitable microcontroller for high-speed applications such as connectivity, motor control, induction heating, and factory automation.
Integrated MONOS Flash
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 80-Pin LQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 100-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 144-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 512 kB Flash, 176-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 128 kB Flash, 48-Pin LQFP
- Renesas Electronics SuperH Microcontroller 64 kB Flash, 48-Pin LQFP
- Renesas Electronics SuperH Microcontroller 512 kB Flash, 144-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 768 kB Flash, 176-Pin LFQFP