Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 160MHz, 512 kB Flash, 144-Pin LFQFP
- RS-artikelnummer:
- 902-8189
- Tillv. art.nr:
- DF72115D160FPV
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 902-8189
- Tillv. art.nr:
- DF72115D160FPV
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | SH-2A | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 160MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V, 5 V | |
| Height | 1.55mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (8 x 12 bit) | |
| Number of ADC Units | 1 | |
| Width | 20.1mm | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Length | 20.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core SH-2A | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 160MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V, 5 V | ||
Height 1.55mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (8 x 12 bit) | ||
Number of ADC Units 1 | ||
Width 20.1mm | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Length 20.1mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.
32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics SuperH Microcontroller 512 kB Flash, 176-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 144-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 100-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 768 kB Flash, 176-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 512 kB Flash 176-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 80-Pin LQFP
- Renesas Electronics SuperH Microcontroller 128 kB Flash, 48-Pin LQFP
- Renesas Electronics SuperH Microcontroller 64 kB Flash, 48-Pin LQFP