Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 50MHz, 64 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
902-8155
Tillv. art.nr:
DF71242N50FPV#Z1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

SH-2

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Width

10mm

Height

1.55mm

Program Memory Type

Flash

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

2 (4 x 10 bit)

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.55mm

SH2 Microcontroller


The SH2 32-bit RISC SuperH Controller by Renesas has been designed with an integrated MONOS Flash technology that supports 10ns access time which is ideal when a fast real-time response is required. . The SH2 Flash is suitable microcontroller for high-speed applications such as connectivity, motor control, induction heating, and factory automation.

Integrated MONOS Flash
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar