Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 50MHz, 128 kB Flash, 64-Pin QFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
902-8161
Tillv. art.nr:
DF71253D50FAV#Z1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

SH-2

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Length

14mm

ADCs

2 (4 x 10 bit)

Dimensions

14 x 14 x 2.8mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Height

2.8mm

Width

14mm

Maximum Number of Ethernet Channels

0

SH2 Microcontroller


The SH2 32-bit RISC SuperH Controller by Renesas has been designed with an integrated MONOS Flash technology that supports 10ns access time which is ideal when a fast real-time response is required. . The SH2 Flash is suitable microcontroller for high-speed applications such as connectivity, motor control, induction heating, and factory automation.

Integrated MONOS Flash
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar