Renesas Electronics, 32bit RZ, SuperH Microcontroller, 125MHz, 512 kB Flash, ROM, 176-Pin LFBGA
- RS-artikelnummer:
- 902-8145
- Tillv. art.nr:
- DS76191N125BGV
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 902-8145
- Tillv. art.nr:
- DS76191N125BGV
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RZ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 125MHz | |
| RAM Size | 16 kB | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Width | 13mm | |
| Dimensions | 13 x 13 x 0.95mm | |
| Height | 0.95mm | |
| Program Memory Type | Flash, ROM | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 13mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RZ | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 125MHz | ||
RAM Size 16 kB | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Width 13mm | ||
Dimensions 13 x 13 x 0.95mm | ||
Height 0.95mm | ||
Program Memory Type Flash, ROM | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 13mm | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.
· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
SuperH Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics SuperH Microcontroller 512 kB Flash 176-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB ROM, 176-Pin
- Renesas Electronics SuperH Microcontroller, 256-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB 176-Pin LQFP
- Renesas Electronics RX Microcontroller 1 (ROM) MB ROM, 176-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 512 kB Flash, 176-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 1 (ROM) MB 176-Pin LQFP
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 176-Pin LFBGA