Renesas Electronics, 32bit RZ, SuperH Microcontroller, 62.5MHz, 208-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
902-8127
Tillv. art.nr:
HD6417615ARFV
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

RZ

Data Bus Width

32bit

Maximum Frequency

62.5MHz

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Width

28mm

Dimensions

28 x 28 x 1.55mm

Maximum Operating Temperature

+75 °C

Length

28mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-20 °C

Height

1.55mm

RoHS-status: Inte relevant

COO (Country of Origin):
JP

SH Family Microcontrollers, Renesas


The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar