Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz ROMLess, 256-Pin BGA
- RS Stock No.:
- 902-8280
- Mfr. Part No.:
- R5S76710D133BG
- Brand:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS Stock No.:
- 902-8280
- Mfr. Part No.:
- R5S76710D133BG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 200MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Length | 17mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | ROMLess | |
| Height | 1.45mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Width | 17mm | |
| Dimensions | 17 x 17 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Maximum Frequency 200MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Length 17mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type ROMLess | ||
Height 1.45mm | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Width 17mm | ||
Dimensions 17 x 17 x 1.45mm | ||
- COO (Country of Origin):
- JP
The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.
32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics SuperH Microcontroller 256-Pin BGA
- Renesas Electronics SuperH Microcontroller 272-Pin BGA
- Renesas Electronics SuperH Microcontroller 272-Pin BGA
- Renesas Electronics SuperH Microcontroller 256-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 0 kB ROMLess, 176-Pin QFP
- Renesas Electronics SuperH Microcontroller 1 (ROM) MB 176-Pin LQFP
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB 176-Pin LQFP
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB ROM, 176-Pin