Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 32 kB Flash, 44-Pin LQFP
- RS-artikelnummer:
- 901-6269
- Tillv. art.nr:
- UPD78F0881AGBA-GAF-G
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-6269
- Tillv. art.nr:
- UPD78F0881AGBA-GAF-G
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 10 x 1.5mm | |
| Width | 10mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (8 x 10 bit) | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Dimensions 10 x 10 x 1.5mm | ||
Width 10mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- MY
78K0/Fx2 Series 8-bit Microcontrollers
The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Fx2 is an 8-bit microcontroller with 78KO CPU core for automotive use with low power consumption like a Car Body application.
The 78K0/Fx2 is an 8-bit microcontroller with 78KO CPU core for automotive use with low power consumption like a Car Body application.
Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 32 KB to 128 KB flash memory
RAM capacities: Internal High-Speed RAM 1 KB / Internal Expansion RAM 1 KB to 6 KB
44/48/64/80-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
Short startup is possible via the CPU default start using the on-chip internal high-speed oscillator
On-chip watchdog timer (operable with on-chip internal low-speed oscillator clock)
On-chip multiplier/divider
On-chip clock output/buzzer output controller
I/O ports:
37 (N-ch open drain: 3) (μPD78F0881, 78F0882, 78F0883)
41 (N-ch open drain: 4) (μPD78F0884, 78F0885, 78F0886)
55 (N-ch open drain: 4) (78K0/FE2)
71 (N-ch open drain: 4) (78K0/FF2)
Timer: 8/10 channels
Serial interface: 3/4 channels
UART (LIN (Local Interconnect Network)-bus supported): 1 channel
CSI/UART: 1 channel
CSI: 0/1 channel
CAN: 1 channel
10-bit resolution A/D converter: 8/9/12/16 channels
Operating ambient temperature: TA = -40 to +85°C, -40 to +125°C
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 32 KB to 128 KB flash memory
RAM capacities: Internal High-Speed RAM 1 KB / Internal Expansion RAM 1 KB to 6 KB
44/48/64/80-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
Short startup is possible via the CPU default start using the on-chip internal high-speed oscillator
On-chip watchdog timer (operable with on-chip internal low-speed oscillator clock)
On-chip multiplier/divider
On-chip clock output/buzzer output controller
I/O ports:
37 (N-ch open drain: 3) (μPD78F0881, 78F0882, 78F0883)
41 (N-ch open drain: 4) (μPD78F0884, 78F0885, 78F0886)
55 (N-ch open drain: 4) (78K0/FE2)
71 (N-ch open drain: 4) (78K0/FF2)
Timer: 8/10 channels
Serial interface: 3/4 channels
UART (LIN (Local Interconnect Network)-bus supported): 1 channel
CSI/UART: 1 channel
CSI: 0/1 channel
CAN: 1 channel
10-bit resolution A/D converter: 8/9/12/16 channels
Operating ambient temperature: TA = -40 to +85°C, -40 to +125°C
relaterade länkar
- Renesas Electronics 78K Microcontroller 32 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 24 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 24 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 16-Pin SSOP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 20-Pin SSOP
- Renesas Electronics 78K Microcontroller 48 kB Flash, 48-Pin LFQFP