Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 16 kB Flash, 20-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4155
Tillv. art.nr:
UPD78F0859MCA-CAA-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

1 (1 x 8 bit), 1 (2 x 16 bit)

ADCs

1 (6 x 10 bit)

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar