Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 64 (ROM) kB, 8 (Flash) kB Flash, ROM, 80-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6114
Tillv. art.nr:
R5F110MEAFB#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 (ROM) kB, 8 (Flash) kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Height

1.5mm

Width

12.1mm

Dimensions

12.1 x 12.1 x 1.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12.1mm

ADCs

1 (9 x 12 bit), 1 (9 x 8 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

RL78/L1C, 16-Bit Microcontrollers, Renesas Electronics


The RL78/L1C low power microcontroller comes with an integrated LCD controller/driver. Applications include industrial and consumer LCD displays.

• Low LCD operating current
• Supports capacitor split method, internal voltage, boost method and resistance division method
• Supports waveform types A and B
• Supports LCD control adjustment
• Supports LCD blinking


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar