Renesas Electronics, 16bit RL78, RL78/L12 Microcontroller, 24MHz, 2 (Data Flash) kB, 32 (Flash ROM) kB Flash, 48-Pin

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
122-5747
Tillv. art.nr:
R5F10RGCGFB#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78/L12

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

2 (Data Flash) kB, 32 (Flash ROM) kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Width

7mm

Instruction Set Architecture

CISC

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7mm

ADCs

1 (9 x 8 bit/9 x 10 bit)

Height

1.4mm

Maximum Operating Temperature

+85 °C

RL78/L12, 16-Bit Microcontrollers, Renesas Electronics


RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).


RL78 Family Microcontrollers, Renesas Electronics

relaterade länkar