Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 8 kB, 96 kB Flash, 80-Pin LFQFP
- RS-artikelnummer:
- 829-1021
- Tillv. art.nr:
- R5F110MFGFB#30
- Tillverkare / varumärke:
- Renesas Electronics
- RS-artikelnummer:
- 829-1021
- Tillv. art.nr:
- R5F110MFGFB#30
- Tillverkare / varumärke:
- Renesas Electronics
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB, 96 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 10 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 5 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 1 (7 x 16 bit) | |
| Height | 1.5mm | |
| Number of LIN Channels | 1 | |
| Width | 12.1mm | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of Ethernet Channels | 0 | |
| ADCs | 1 (9 x 8 bit/9 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Length | 12.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB, 96 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 10 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 5 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 4 | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 1 (7 x 16 bit) | ||
Height 1.5mm | ||
Number of LIN Channels 1 | ||
Width 12.1mm | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
Maximum Operating Temperature +105 °C | ||
Number of Ethernet Channels 0 | ||
ADCs 1 (9 x 8 bit/9 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Length 12.1mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- JP
RL78/L1C, 16-Bit Microcontrollers, Renesas Electronics
Supports capacitor split method, internal voltage, boost method and resistance division method
Supports waveform types A and B
Supports LCD control adjustment
Supports LCD blinking
Relaterade länkar
- Renesas Electronics RL78 Microcontroller 8 kB 100-Pin LFQFP
- Renesas Electronics RL78 Microcontroller 96 kB Flash, 64-Pin LFQFP
- Renesas Electronics RL78/G13 Microcontroller 96 kB Flash, 100-Pin LFQFP
- Renesas Electronics RL78/G13 Microcontroller 96 kB Flash, 80-Pin LFQFP
- Renesas Electronics RL78/G13 Microcontroller 96 kB Flash, 44-Pin LFQFP
- Renesas Electronics RL78 Microcontroller 64 (ROM) kB ROM, 80-Pin LFQFP
- Renesas Electronics RL78 Microcontroller 2 kB 20-Pin LSSOP
- Renesas Electronics RL78 Microcontroller 12 kB 20-Pin LSSOP