Renesas Electronics, 8bit 78K0, 78K Microcontroller, 12MHz, 32 kB Flash, 64-Pin LFQFP
- RS-artikelnummer:
- 901-6360
- Tillv. art.nr:
- UPD78F0034BGB-8EU-A
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-6360
- Tillv. art.nr:
- UPD78F0034BGB-8EU-A
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 12MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 10mm | |
| Dimensions | 10 x 10 x 1.4mm | |
| Width | 10mm | |
| Height | 1.4mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 12MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (8 x 10 bit) | ||
Length 10mm | ||
Dimensions 10 x 10 x 1.4mm | ||
Width 10mm | ||
Height 1.4mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
UPD78003xA Series 8-Bit Microcontrollers
The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78003xA is an 8-Bit microcontroller with a 78KO CPU core and is suitable for general purpose applications. Applications include: Home electrical appliances, Pagers, AV equipment, safety devices and car electric equipment.
The UPD78003xA is an 8-Bit microcontroller with a 78KO CPU core and is suitable for general purpose applications. Applications include: Home electrical appliances, Pagers, AV equipment, safety devices and car electric equipment.
Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
ROM capacities: 8 KB to 32 KB mask ROM and 32 KB flash memory
RAM capacities: 512 B to 1 KB
64-pin plastic SDIP, LQFP, TQFP package and 73-pin FBGA package
External memory expansion space: 64 KB
Minimum instruction execution time changeable from high speed (expanded-specification product (0.166 μs: @12 MHz operation with main system clock), conventional product (0.238 μs: @ 8.38 MHz operation with main system
Clock)) to ultra-low speed (122 μs: @ 32.768 kHz operation with subsystem clock)
Instruction set suited to system control
Bit manipulation possible in all address spaces
Multiply and divide instructions
I/O ports: 51 (4 N-ch open-drain ports)
10-bit resolution A/D converter: 8 channels (μPD780034A(Y) microcontrollers only)
Serial interface: 3 channels
Three wire serial I/O mode: 2 channels
UART mode: 1 channel
I2C mode: 1 channel (μPD780034AxY microcontrollers only)
Timer: 5 channels
16-bit timer/event counter: 1 channel
8-bit timer/event counter: 2 channels
Watch timer: 1 channel
Watchdog timer: 1 channel
Vectored interrupt sources: 20
2 types of on-chip clock oscillators (main system clock and subsystem clock)
Operating voltage: VDD = 1.8 V to 5.5 V
ROM capacities: 8 KB to 32 KB mask ROM and 32 KB flash memory
RAM capacities: 512 B to 1 KB
64-pin plastic SDIP, LQFP, TQFP package and 73-pin FBGA package
External memory expansion space: 64 KB
Minimum instruction execution time changeable from high speed (expanded-specification product (0.166 μs: @12 MHz operation with main system clock), conventional product (0.238 μs: @ 8.38 MHz operation with main system
Clock)) to ultra-low speed (122 μs: @ 32.768 kHz operation with subsystem clock)
Instruction set suited to system control
Bit manipulation possible in all address spaces
Multiply and divide instructions
I/O ports: 51 (4 N-ch open-drain ports)
10-bit resolution A/D converter: 8 channels (μPD780034A(Y) microcontrollers only)
Serial interface: 3 channels
Three wire serial I/O mode: 2 channels
UART mode: 1 channel
I2C mode: 1 channel (μPD780034AxY microcontrollers only)
Timer: 5 channels
16-bit timer/event counter: 1 channel
8-bit timer/event counter: 2 channels
Watch timer: 1 channel
Watchdog timer: 1 channel
Vectored interrupt sources: 20
2 types of on-chip clock oscillators (main system clock and subsystem clock)
relaterade länkar
- Renesas Electronics 78K Microcontroller 32 kB Flash, 48-Pin LFQFP
- Renesas Electronics 78K Microcontroller 60 kB Flash, 48-Pin LFQFP
- Renesas Electronics 78K Microcontroller 48 kB Flash, 48-Pin LFQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 64-Pin LFQFP
- Renesas Electronics 78K Microcontroller 128 kB Flash, 80-Pin LFQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 80-Pin LFQFP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 48-Pin LFQFP
- Renesas Electronics 78K Microcontroller 60 kB Flash, 64-Pin LQFP