Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 256 (ROM) kB, 32 (Flash) kB Flash, ROM, 100-Pin LQFP
- RS-artikelnummer:
- 901-5418
- Tillv. art.nr:
- R5F562TABDFP#V3
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-5418
- Tillv. art.nr:
- R5F562TABDFP#V3
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 (ROM) kB, 32 (Flash) kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Length | 14.1mm | |
| Number of ADC Units | 3 | |
| ADCs | 1 (12 x 10 bit), 2 (8 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash, ROM | |
| Height | 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Width | 14.1mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256 (ROM) kB, 32 (Flash) kB | ||
Maximum Frequency 100MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Length 14.1mm | ||
Number of ADC Units 3 | ||
ADCs 1 (12 x 10 bit), 2 (8 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash, ROM | ||
Height 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Width 14.1mm | ||
RX62T Microcontrollers
The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.
100MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Standards
IEC 60730
Relaterade länkar
- Renesas Electronics RX Microcontroller 256 (ROM) kB ROM, 144-Pin LQFP
- Renesas Electronics RX Microcontroller 256 kB Flash, 112-Pin LQFP
- Renesas Electronics RX Microcontroller 32 (Flash) kB ROM, 144-Pin LFQFP
- Renesas Electronics RX Microcontroller 256 (ROM) kB ROM, 64-Pin LFQFP
- Renesas Electronics RX Microcontroller 32 (Flash) kB ROM, 176-Pin LFPGA
- Renesas Electronics RX Microcontroller 32 (Flash) kB ROM, 100-Pin LFPGA
- Renesas Electronics RX Microcontroller 32 (Flash) kB ROM, 176-Pin LQFP
- Renesas Electronics RX62G Microcontroller 256 kB Flash, 100-Pin LQFP