Renesas Electronics, 16bit R8C CPU, R8C / 32C Microcontroller, 20MHz, 16 (ROM) kB, 4 (Flash) kB Flash, ROM, 20-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5165
Tillv. art.nr:
R5F21324CNSP#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C / 32C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

16 (ROM) kB, 4 (Flash) kB

Maximum Frequency

20MHz

RAM Size

1.5 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

6.6mm

ADCs

1 (4 x 10 bit)

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-20 °C

Height

1.25mm

Width

4.5mm

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Dimensions

6.6 x 4.5 x 1.25mm

COO (Country of Origin):
CN

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar