Renesas Electronics, 16bit R8C CPU, R8C / 34C Microcontroller, 20MHz, 24 (ROM) kB, 4 (Flash) kB Flash, ROM, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5193
Tillv. art.nr:
R5F21345CNFP#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C / 34C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

24 (ROM) kB, 4 (Flash) kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-20 °C

Maximum Number of Ethernet Channels

0

Width

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (12 x 10 bit)

Height

1.5mm

Dimensions

7.1 x 7.1 x 1.5mm

Instruction Set Architecture

CISC

COO (Country of Origin):
CN

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar