Renesas Electronics, 16bit R8C CPU, R8C / 28 Microcontroller, 20MHz, 16 kB Flash, ROM, 20-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5155
Tillv. art.nr:
R5F21284SDSP#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C / 28

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Typical Operating Supply Voltage

2.2 → 5.5 V

Length

6.6mm

ADCs

1 (4 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.25mm

Width

4.5mm

Number of ADC Units

1

Height

1.25mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.

Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

relaterade länkar