Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 64 kB Flash, 30-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
829-1428
Tillv. art.nr:
R5F107AEGSP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Instruction Set Architecture

CISC

ADCs

1 (11 x 10 bit/11 x 8 bit)

Number of LIN Channels

1

Height

1.2mm

Width

6.1mm

Maximum Number of Ethernet Channels

0

Length

9.85mm

Minimum Operating Temperature

-40 °C

Dimensions

9.85 x 6.1 x 1.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
JP

RL78/I1A, 16-Bit Microcontrollers, Renesas Electronics


RL78/I1A Group microcontrollers by Renesas has the RL78 core with a high processing performance while delivering the lowest power consumption in their class which includes LED control, power supply control and communication functions on a single chip.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, 64MHz timer operation and a dithering function makes PWM output of a minimum of 0.98ns resolution possible, enabling fine-grained dimming and colour toning control.


RL78 Family Microcontrollers, Renesas Electronics

relaterade länkar

Recently viewed